SML-E12DWT86 | |
---|---|
DigiKey Part Number | 846-1161-2-ND - Tape & Reel (TR) 846-1161-1-ND - Cut Tape (CT) 846-1161-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-E12DWT86 |
Description | LED ORANGE DIFFUSED 1608 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Orange 606nm LED Indication - Discrete 1.9V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SML-E12DWT86 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.46mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.66000 | ¥3.66 |
10 | ¥2.23600 | ¥22.36 |
100 | ¥1.28370 | ¥128.37 |
1,000 | ¥1.00459 | ¥1,004.59 |
2,000 | ¥0.92085 | ¥1,841.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.83717 | ¥4,185.85 |
10,000 | ¥0.78135 | ¥7,813.50 |
25,000 | ¥0.75344 | ¥18,836.00 |
50,000 | ¥0.72554 | ¥36,277.00 |