TJ60S06M3L,LXHQ | |
---|---|
DigiKey Part Number | 264-TJ60S06M3LLXHQTR-ND - Tape & Reel (TR) 264-TJ60S06M3LLXHQCT-ND - Cut Tape (CT) 264-TJ60S06M3LLXHQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJ60S06M3L,LXHQ |
Description | MOSFET P-CH 60V 60A DPAK |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 60A (Ta) 100W (Tc) Surface Mount DPAK+ |
Datasheet | Datasheet |
EDA/CAD Models | TJ60S06M3L,LXHQ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 11.2mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 156 nC @ 10 V | |
Vgs (Max) | +10V, -20V | |
Input Capacitance (Ciss) (Max) @ Vds | 7760 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 100W (Tc) | |
Operating Temperature | 175°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK+ | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.57000 | ¥17.57 |
10 | ¥11.23900 | ¥112.39 |
100 | ¥7.63350 | ¥763.35 |
500 | ¥6.08592 | ¥3,042.96 |
1,000 | ¥5.58743 | ¥5,587.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥5.16775 | ¥10,335.50 |
4,000 | ¥4.88483 | ¥19,539.32 |