DMTH6002LPS-13

DigiKey Part Number
DMTH6002LPS-13DITR-ND - Tape & Reel (TR)
DMTH6002LPS-13DICT-ND - Cut Tape (CT)
DMTH6002LPS-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMTH6002LPS-13
Description
MOSFET N-CH 60V 100A PWRDI5060-8
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 100A (Tc) 167W Surface Mount PowerDI5060-8 (Type K)
Datasheet
 Datasheet
EDA/CAD Models
DMTH6002LPS-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
2mOhm @ 50A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
130.8 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
6555 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
167W
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
PowerDI5060-8 (Type K)
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.46000¥13.46
10¥11.16500¥111.65
100¥8.88960¥888.96
500¥7.52182¥3,760.91
1,000¥6.38214¥6,382.14
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥6.06301¥15,157.53
5,000¥5.83507¥29,175.35
12,500¥5.81459¥72,682.38
Manufacturers Standard Package