STH270N8F7-6 | |
---|---|
DigiKey Part Number | 497-13874-2-ND - Tape & Reel (TR) 497-13874-1-ND - Cut Tape (CT) 497-13874-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STH270N8F7-6 |
Description | MOSFET N-CH 80V 180A H2PAK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 180A (Tc) 315W (Tc) Surface Mount H2PAK |
Datasheet | Datasheet |
EDA/CAD Models | STH270N8F7-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 2.1mOhm @ 90A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 193 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 13600 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 315W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | H2PAK | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.68000 | ¥37.68 |
10 | ¥31.64900 | ¥316.49 |
100 | ¥25.60150 | ¥2,560.15 |
500 | ¥22.75692 | ¥11,378.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥19.48564 | ¥19,485.64 |
2,000 | ¥18.34781 | ¥36,695.62 |