TMDSLCDK138 | |
---|---|
DigiKey Part Number | 296-43006-ND |
Manufacturer | |
Manufacturer Product Number | TMDSLCDK138 |
Description | OMAP-L138 EVAL BRD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | OMAP-L138 OMAP™ DSP Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | DSP | |
Core Processor | - | |
Platform | - | |
Utilized IC / Part | OMAP-L138 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Board Type | Evaluation Platform | |
Operating System | - | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,921.09000 | ¥1,921.09 |