66143-2 | |
---|---|
DigiKey Part Number | 66143-2-ND |
Manufacturer | |
Manufacturer Product Number | 66143-2 |
Description | TERM EDGE 22-26AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Edge Terminal Pin 22-26 AWG Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Pin or Socket | Pin | |
Wire Gauge | 22-26 AWG | |
Contact Termination | Crimp | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50,000 | ¥11.74963 | ¥587,481.50 |