OPB750N | |
---|---|
DigiKey Part Number | 365-1699-ND |
Manufacturer | |
Manufacturer Product Number | OPB750N |
Description | SENSR OPTO TRANS 5.59MM REFL PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 0.220" (5.59mm) PCB Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 0.220" (5.59mm) | |
Sensing Method | Reflective | |
Voltage - Collector Emitter Breakdown (Max) | 24 V | |
Current - Collector (Ic) (Max) | 30 mA | |
Current - DC Forward (If) (Max) | 50 mA | |
Output Type | Phototransistor | |
Response Time | - | |
Mounting Type | Through Hole | |
Package / Case | PCB Mount | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.60000 | ¥51.60 |
100 | ¥48.62700 | ¥4,862.70 |
250 | ¥46.94372 | ¥11,735.93 |
500 | ¥45.16714 | ¥22,583.57 |
1,000 | ¥43.57741 | ¥43,577.41 |