Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
52,324 In Stock | 1 : ¥6.81000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 200 V | 18A (Tc) | 10V | 150mOhm @ 11A, 10V | 4V @ 250µA | 67 nC @ 10 V | ±20V | 1160 pF @ 25 V | - | 150W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | |||
2,260 In Stock 4,000 Factory | 1 : ¥25.94000 Cut Tape (CT) 800 : ¥15.68699 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 300 V | 38A (Tc) | 10V | 120mOhm @ 19A, 10V | 5V @ 250µA | 73 nC @ 10 V | ±30V | 3340 pF @ 25 V | - | 313W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
2,388 In Stock | 1 : ¥70.19000 Cut Tape (CT) 800 : ¥44.22899 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 40A (Tc) | 10V | 82mOhm @ 20A, 10V | 5V @ 4mA | 81 nC @ 10 V | ±30V | 3410 pF @ 400 V | - | 313W (Tc) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
2,086 In Stock | 1 : ¥74.63000 Cut Tape (CT) 1,000 : ¥42.33484 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 42A (Tc) | 10V | 63mOhm @ 21A, 10V | 5V @ 250µA | 100 nC @ 10 V | ±25V | 4400 pF @ 100 V | - | 250W (Tc) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
1,610 In Stock | 1 : ¥50.00000 Cut Tape (CT) 800 : ¥31.51251 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 650 V | 44A (Tc) | 10V | 70mOhm @ 22A, 10V | 4.5V @ 4.4mA | 78 nC @ 10 V | ±30V | 3090 pF @ 400 V | - | 312W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
8,793 In Stock | 1 : ¥50.33000 Cut Tape (CT) 1,000 : ¥37.22120 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 88A (Tc) | 10V | 10.7mOhm @ 88A, 10V | 4V @ 270µA | 87 nC @ 10 V | ±20V | 7100 pF @ 100 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-3 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
1,379 In Stock | 1 : ¥22.49000 Cut Tape (CT) 800 : ¥12.58706 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 8A (Tc) | 10V | 850mOhm @ 4.8A, 10V | 4V @ 250µA | 63 nC @ 10 V | ±20V | 1300 pF @ 25 V | - | 3.1W (Ta), 125W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | ||
4,298 In Stock | 1 : ¥43.84000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 41A (Tc) | 10V | 68mOhm @ 16A, 10V | 5V @ 250µA | 77 nC @ 10 V | ±30V | 2628 pF @ 100 V | - | 250W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
1,300 In Stock | 1 : ¥49.67000 Cut Tape (CT) 800 : ¥31.29741 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 650 V | 35A (Tc) | 10V | 110mOhm @ 17.5A, 10V | 5V @ 3.5mA | 145 nC @ 10 V | ±20V | 4895 pF @ 100 V | - | 357W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
800 In Stock | 1 : ¥56.40000 Cut Tape (CT) 800 : ¥35.53624 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 45A (Tc) | 10V | 55mOhm @ 22.5A, 10V | 4.8V @ 5.2mA | 85.2 nC @ 10 V | ±30V | 4603 pF @ 400 V | - | 278W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
0 In Stock Check Lead Time | 1 : ¥48.44000 Cut Tape (CT) 2,000 : ¥25.96351 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 38A (Ta) | 10V | 65mOhm @ 19A, 10V | 4V @ 1.69mA | 62 nC @ 10 V | ±30V | 3650 pF @ 300 V | - | 270W (Tc) | 150°C | - | - | Surface Mount | TOLL | 8-PowerSFN | |||
3 In Stock | 1 : ¥11.58000 Cut Tape (CT) 3,000 : ¥4.79335 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 22.5A (Tc) | 7.5V, 10V | 50mOhm @ 10A, 10V | 3.5V @ 250µA | 27 nC @ 10 V | ±20V | 1300 pF @ 25 V | - | 68W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 |