FDN86265P | |
---|---|
DigiKey Part Number | FDN86265PTR-ND - Tape & Reel (TR) FDN86265PCT-ND - Cut Tape (CT) FDN86265PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDN86265P |
Description | MOSFET P-CH 150V 800MA SUPERSOT3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | P-Channel 150 V 800mA (Ta) 1.5W (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | FDN86265P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 1.2Ohm @ 800mA, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 4.1 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 210 pF @ 75 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.5W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.29000 | ¥8.29 |
10 | ¥6.77300 | ¥67.73 |
100 | ¥5.26890 | ¥526.89 |
500 | ¥4.46614 | ¥2,233.07 |
1,000 | ¥3.63813 | ¥3,638.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.42484 | ¥10,274.52 |
6,000 | ¥3.26175 | ¥19,570.50 |
9,000 | ¥3.11121 | ¥28,000.89 |