PJA3471_R1_00001 | |
---|---|
DigiKey Part Number | 3757-PJA3471_R1_00001TR-ND - Tape & Reel (TR) 3757-PJA3471_R1_00001CT-ND - Cut Tape (CT) 3757-PJA3471_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJA3471_R1_00001 |
Description | SOT-23, MOSFET |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | P-Channel 100 V 900mA (Ta) 1.25W (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 650mOhm @ 900mA, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 8 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 448 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.25W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.61900 | ¥26.19 |
100 | ¥1.57140 | ¥157.14 |
500 | ¥1.45462 | ¥727.31 |
1,000 | ¥0.98912 | ¥989.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.91058 | ¥2,731.74 |
6,000 | ¥0.87277 | ¥5,236.62 |
9,000 | ¥0.78549 | ¥7,069.41 |
30,000 | ¥0.77385 | ¥23,215.50 |
75,000 | ¥0.72730 | ¥54,547.50 |