Single FETs, MOSFETs

Results: 18
Manufacturer
Diodes IncorporatedGoford SemiconductorNexperia USA Inc.onsemiPanjit International Inc.STMicroelectronicsVishay Siliconix
Series
-DeepGATE™, STripFET™ VIPowerTrench®STripFET™ IITrenchFET®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
20 V25 V60 V75 V100 V
Current - Continuous Drain (Id) @ 25°C
190mA (Ta)220mA (Ta)1.7A (Ta)1.8A (Tc)3A (Ta)3A (Tj)4A (Ta)4A (Tc)4.2A (Ta)6.6A (Tc)35A (Tc)50A (Tc)51A (Tc)80A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V2.5V, 4.5V2.7V, 4.5V4.5V, 10V5V5V, 10V6V, 10V10V
Rds On (Max) @ Id, Vgs
11mOhm @ 40A, 10V12.8mOhm @ 16A, 10V13mOhm @ 20A, 4.5V15mOhm @ 17A, 10V34mOhm @ 6A, 10V52mOhm @ 4.2A, 4.5V100mOhm @ 1.5A, 10V100mOhm @ 3A, 10V100mOhm @ 4A, 10V120mOhm @ 1.5A, 5V150mOhm @ 2.2A, 10V160mOhm @ 1.5A, 10V185mOhm @ 2.4A, 10V500mOhm @ 1.1A, 10V
Vgs(th) (Max) @ Id
900mV @ 250µA1.06V @ 250µA1.2V @ 250µA2V @ 250µA2.1V @ 250µA2.5V @ 250µA2.8V @ 250µA3V @ 250µA4V @ 1mA4V @ 250µA4V @ 90µA
Gate Charge (Qg) (Max) @ Vgs
0.43 nC @ 4.5 V0.7 nC @ 4.5 V5.1 nC @ 4.5 V6.4 nC @ 10 V9 nC @ 5 V10.2 nC @ 4.5 V12 nC @ 10 V13 nC @ 10 V14 nC @ 6 V14 nC @ 10 V14.3 nC @ 10 V15 nC @ 5 V15 nC @ 10 V20 nC @ 10 V
Vgs (Max)
±8V±12V±15V±16V±20V
Input Capacitance (Ciss) (Max) @ Vds
9.5 pF @ 10 V17 pF @ 10 V250 pF @ 30 V270 pF @ 25 V315 pF @ 25 V340 pF @ 25 V340 pF @ 48 V440 pF @ 25 V492 pF @ 25 V509 pF @ 15 V708 pF @ 30 V808 pF @ 15 V1173 pF @ 25 V1380 pF @ 10 V
Power Dissipation (Max)
265mW (Ta), 1.33W (Tc)350mW (Ta)1W (Ta)1.2W (Ta)1.3W (Ta)1.4W (Ta)2W (Ta), 3.1W (Tc)2.6W (Tc)3W (Ta)3W (Ta), 136W (Tc)3.1W (Ta)3.1W (Tc)3.3W (Tc)40W (Tc)
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)
Mounting Type
Surface MountThrough Hole
Supplier Device Package
8-PQFN (5x6)SOT-223SOT-223 (TO-261)SOT-223-3SOT-223-4SOT-23-3TO-220TO-236ABTO-252TO-252AA
Package / Case
8-PowerTDFNTO-220-3TO-236-3, SC-59, SOT-23-3TO-252-3, DPAK (2 Leads + Tab), SC-63TO-261-4, TO-261AA
Stocking Options
Environmental Options
Media
Marketplace Product
18Results

Showing
of 18
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
TO-236AB
NX7002AK,215
MOSFET N-CH 60V 190MA TO236AB
Nexperia USA Inc.
501,695
In Stock
1 : ¥1.56000
Cut Tape (CT)
3,000 : ¥0.26370
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
190mA (Ta)
5V, 10V
4.5Ohm @ 100mA, 10V
2.1V @ 250µA
0.43 nC @ 4.5 V
±20V
17 pF @ 10 V
-
265mW (Ta), 1.33W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236AB
TO-236-3, SC-59, SOT-23-3
SOT-23-3
FDV301N
MOSFET N-CH 25V 220MA SOT23
onsemi
290,582
In Stock
1 : ¥2.71000
Cut Tape (CT)
3,000 : ¥0.45080
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
25 V
220mA (Ta)
2.7V, 4.5V
4Ohm @ 400mA, 4.5V
1.06V @ 250µA
0.7 nC @ 4.5 V
±8V
9.5 pF @ 10 V
-
350mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT-23-3
DMG2305UX-13
MOSFET P-CH 20V 4.2A SOT23
Diodes Incorporated
135,567
In Stock
2,990,000
Factory
1 : ¥3.12000
Cut Tape (CT)
10,000 : ¥0.40486
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
4.2A (Ta)
1.8V, 4.5V
52mOhm @ 4.2A, 4.5V
900mV @ 250µA
10.2 nC @ 4.5 V
±8V
808 pF @ 15 V
-
1.4W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT-223 (TO-261)
NTF3055L108T1G
MOSFET N-CH 60V 3A SOT223
onsemi
18,296
In Stock
1 : ¥7.06000
Cut Tape (CT)
1,000 : ¥3.00101
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
3A (Ta)
5V
120mOhm @ 1.5A, 5V
2V @ 250µA
15 nC @ 5 V
±15V
440 pF @ 25 V
-
1.3W (Ta)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
SOT-223 (TO-261)
TO-261-4, TO-261AA
SOT223-3L
IRFL9014TRPBF
MOSFET P-CH 60V 1.8A SOT223
Vishay Siliconix
68,002
In Stock
1 : ¥7.39000
Cut Tape (CT)
2,500 : ¥3.05145
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
1.8A (Tc)
10V
500mOhm @ 1.1A, 10V
4V @ 250µA
12 nC @ 10 V
±20V
270 pF @ 25 V
-
2W (Ta), 3.1W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-223
TO-261-4, TO-261AA
SOT-223 (TO-261)
NTF2955T1G
MOSFET P-CH 60V 1.7A SOT223
onsemi
17,016
In Stock
51,000
Factory
1 : ¥9.28000
Cut Tape (CT)
1,000 : ¥4.07707
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
1.7A (Ta)
10V
185mOhm @ 2.4A, 10V
4V @ 1mA
14.3 nC @ 10 V
±20V
492 pF @ 25 V
-
1W (Ta)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
SOT-223 (TO-261)
TO-261-4, TO-261AA
8-PQFN
FDMS86183
MOSFET N-CH 100V 51A 8PQFN
onsemi
13,406
In Stock
24,000
Factory
1 : ¥12.89000
Cut Tape (CT)
3,000 : ¥5.32192
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
51A (Tc)
6V, 10V
12.8mOhm @ 16A, 10V
4V @ 90µA
14 nC @ 6 V
±20V
1515 pF @ 50 V
-
63W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-PQFN (5x6)
8-PowerTDFN
TO-252
SUD50P06-15L-E3
MOSFET P-CH 60V 50A TO252
Vishay Siliconix
28,225
In Stock
1 : ¥21.02000
Cut Tape (CT)
2,000 : ¥9.48430
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
50A (Tc)
4.5V, 10V
15mOhm @ 17A, 10V
3V @ 250µA
165 nC @ 10 V
±20V
4950 pF @ 25 V
-
3W (Ta), 136W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
TO-252AA
TO-252-3, DPAK (2 Leads + Tab), SC-63
SOT-223-3
DMP6185SE-13
MOSFET P-CH 60V 3A SOT223
Diodes Incorporated
17,501
In Stock
965,000
Factory
1 : ¥3.69000
Cut Tape (CT)
2,500 : ¥1.24605
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
3A (Ta)
4.5V, 10V
150mOhm @ 2.2A, 10V
3V @ 250µA
14 nC @ 10 V
±20V
708 pF @ 30 V
-
1.2W (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-223-3
TO-261-4, TO-261AA
SOT223-3L
STN3NF06
MOSFET N-CH 60V 4A SOT-223
STMicroelectronics
2,885
In Stock
1 : ¥5.42000
Cut Tape (CT)
4,000 : ¥2.04888
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
4A (Tc)
10V
100mOhm @ 1.5A, 10V
4V @ 250µA
13 nC @ 10 V
±20V
315 pF @ 25 V
-
3.3W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-223
TO-261-4, TO-261AA
SOT-223
STN3P6F6
MOSFET P-CH 60V SOT223
STMicroelectronics
10,136
In Stock
1 : ¥7.72000
Cut Tape (CT)
4,000 : ¥2.94100
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
3A (Tj)
10V
160mOhm @ 1.5A, 10V
4V @ 250µA
6.4 nC @ 10 V
±20V
340 pF @ 48 V
-
2.6W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
SOT-223
TO-261-4, TO-261AA
TO-220-3
STP75NF75
MOSFET N-CH 75V 80A TO220AB
STMicroelectronics
1,903
In Stock
1 : ¥15.43000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
75 V
80A (Tc)
10V
11mOhm @ 40A, 10V
4V @ 250µA
160 nC @ 10 V
±20V
3700 pF @ 25 V
-
300W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
TO-220
TO-220-3
SOT223-3L
STN4NF06L
MOSFET N-CH 60V 4A SOT-223
STMicroelectronics
3,726
In Stock
1 : ¥7.64000
Cut Tape (CT)
4,000 : ¥2.90555
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
4A (Tc)
5V, 10V
100mOhm @ 1.5A, 10V
2.8V @ 250µA
9 nC @ 5 V
±16V
340 pF @ 25 V
-
3.3W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-223
TO-261-4, TO-261AA
25P06
G35N02K
N20V,RD(MAX)<13M@4.5V,RD(MAX)<18
Goford Semiconductor
2,532
In Stock
1 : ¥3.53000
Cut Tape (CT)
2,500 : ¥1.19860
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
35A (Tc)
2.5V, 4.5V
13mOhm @ 20A, 4.5V
1.2V @ 250µA
24 nC @ 4.5 V
±12V
1380 pF @ 10 V
-
40W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-252
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-261-4, TO-261AA
PJW4N06A_R2_00001
60V N-CHANNEL ENHANCEMENT MODE M
Panjit International Inc.
4,323
In Stock
1 : ¥3.69000
Cut Tape (CT)
2,500 : ¥1.00442
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
4A (Ta)
4.5V, 10V
100mOhm @ 3A, 10V
2.5V @ 250µA
5.1 nC @ 4.5 V
±20V
509 pF @ 15 V
-
3.1W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-223
TO-261-4, TO-261AA
TO-261-4, TO-261AA
PJW7N06A_R2_00001
60V N-CHANNEL ENHANCEMENT MODE M
Panjit International Inc.
4,465
In Stock
1 : ¥6.57000
Cut Tape (CT)
2,500 : ¥1.59910
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
6.6A (Tc)
4.5V, 10V
34mOhm @ 6A, 10V
2.5V @ 250µA
20 nC @ 10 V
±20V
1173 pF @ 25 V
-
3.1W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-223
TO-261-4, TO-261AA
SOT223-3L
NDT3055
MOSFET N-CH 60V 4A SOT-223-4
onsemi
0
In Stock
Check Lead Time
1 : ¥7.72000
Cut Tape (CT)
4,000 : ¥3.18276
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
4A (Ta)
10V
100mOhm @ 4A, 10V
4V @ 250µA
15 nC @ 10 V
±20V
250 pF @ 30 V
-
3W (Ta)
-65°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-223-4
TO-261-4, TO-261AA
SOT-23-3
DMG2305UXQ-13
MOSFET P-CH 20V 4.2A SOT23
Diodes Incorporated
0
In Stock
Check Lead Time
10,000 : ¥0.50076
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
P-Channel
MOSFET (Metal Oxide)
20 V
4.2A (Ta)
1.8V, 4.5V
52mOhm @ 4.2A, 4.5V
900mV @ 250µA
10.2 nC @ 4.5 V
±8V
808 pF @ 15 V
-
1.4W (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
Showing
of 18

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.