STN4NF06L | |
---|---|
DigiKey Part Number | 497-10315-2-ND - Tape & Reel (TR) 497-10315-1-ND - Cut Tape (CT) 497-10315-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STN4NF06L |
Description | MOSFET N-CH 60V 4A SOT-223 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 4A (Tc) 3.3W (Tc) Surface Mount SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | STN4NF06L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | 100mOhm @ 1.5A, 10V | |
Vgs(th) (Max) @ Id | 2.8V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 9 nC @ 5 V | |
Vgs (Max) | ±16V | |
Input Capacitance (Ciss) (Max) @ Vds | 340 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.3W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.64000 | ¥7.64 |
10 | ¥6.62500 | ¥66.25 |
100 | ¥4.58760 | ¥458.76 |
500 | ¥3.83332 | ¥1,916.66 |
1,000 | ¥3.26233 | ¥3,262.33 |
2,000 | ¥2.90553 | ¥5,811.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.90555 | ¥11,622.20 |
8,000 | ¥2.75262 | ¥22,020.96 |
12,000 | ¥2.54872 | ¥30,584.64 |
28,000 | ¥2.52349 | ¥70,657.72 |