BUK9Y6R5-40HX | |
---|---|
DigiKey Part Number | 1727-BUK9Y6R5-40HXTR-ND - Tape & Reel (TR) 1727-BUK9Y6R5-40HXCT-ND - Cut Tape (CT) 1727-BUK9Y6R5-40HXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK9Y6R5-40HX |
Description | MOSFET N-CH 40V 70A LFPAK56 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 70A (Tc) 64W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 6.5mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.15V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 29 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2036 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 64W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK56, Power-SO8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥6.37900 | ¥63.79 |
25 | ¥6.05560 | ¥151.39 |
100 | ¥4.97350 | ¥497.35 |
250 | ¥4.64936 | ¥1,162.34 |
500 | ¥4.10868 | ¥2,054.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥3.24375 | ¥4,865.62 |
3,000 | ¥3.02750 | ¥9,082.50 |
7,500 | ¥2.87612 | ¥21,570.90 |
10,500 | ¥2.76800 | ¥29,064.00 |