BUK6Y61-60PX | |
---|---|
DigiKey Part Number | 1727-BUK6Y61-60PXTR-ND - Tape & Reel (TR) 1727-BUK6Y61-60PXCT-ND - Cut Tape (CT) 1727-BUK6Y61-60PXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK6Y61-60PX |
Description | MOSFET P-CH 60V 25A LFPAK56 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 25A (Tc) 66W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 61mOhm @ 4.7A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 30 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1060 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 66W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK56, Power-SO8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.22000 | ¥7.22 |
10 | ¥5.88600 | ¥58.86 |
100 | ¥4.57700 | ¥457.70 |
500 | ¥3.87962 | ¥1,939.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥3.16034 | ¥4,740.51 |
3,000 | ¥2.97510 | ¥8,925.30 |
7,500 | ¥2.83342 | ¥21,250.65 |
10,500 | ¥2.78004 | ¥29,190.42 |