12.60233 | |
---|---|
DigiKey Part Number | 4983-12.60233TR-ND - Tape & Reel (TR) 4983-12.60233CT-ND - Cut Tape (CT) 4983-12.60233DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.60233 |
Description | CRYSTAL 25.0MHZ 12PF SMD |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±20ppm Crystal 12pF 30 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥3.31700 | ¥33.17 |
50 | ¥2.98500 | ¥149.25 |
100 | ¥2.65340 | ¥265.34 |
500 | ¥2.52074 | ¥1,260.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.12273 | ¥2,122.73 |
3,000 | ¥1.99006 | ¥5,970.18 |
5,000 | ¥1.92372 | ¥9,618.60 |
10,000 | ¥1.85739 | ¥18,573.90 |