SIT8209AC-21-33E-125.000000 | |
---|---|
DigiKey Part Number | 1473-SIT8209AC-21-33E-125.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8209AC-21-33E-125.000000 |
Description | MEMS OSC XO 125.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 125 MHz | |
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 36mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.60000 | ¥26.60 |
10 | ¥25.33500 | ¥253.35 |
50 | ¥24.07120 | ¥1,203.56 |
100 | ¥21.53680 | ¥2,153.68 |
500 | ¥20.27018 | ¥10,135.09 |
1,000 | ¥17.73638 | ¥17,736.38 |
2,500 | ¥16.46952 | ¥41,173.80 |
5,000 | ¥15.83609 | ¥79,180.45 |