MMBFJ310LT1G | |
---|---|
DigiKey Part Number | MMBFJ310LT1GOSTR-ND - Tape & Reel (TR) MMBFJ310LT1GOSCT-ND - Cut Tape (CT) MMBFJ310LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBFJ310LT1G |
Description | RF MOSFET JFET 10V SOT23-3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 10 V 10 mA 12dB SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMBFJ310LT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | JFET | |
Configuration | N-Channel | |
Frequency | - | |
Gain | 12dB | |
Voltage - Test | 10 V | |
Current Rating (Amps) | 60mA | |
Noise Figure | - | |
Current - Test | 10 mA | |
Power - Output | - | |
Voltage - Rated | 25 V | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.42200 | ¥24.22 |
25 | ¥2.21320 | ¥55.33 |
100 | ¥1.64770 | ¥164.77 |
250 | ¥1.49320 | ¥373.30 |
500 | ¥1.23590 | ¥617.95 |
1,000 | ¥0.92689 | ¥926.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.84963 | ¥2,548.89 |
6,000 | ¥0.79814 | ¥4,788.84 |
15,000 | ¥0.74664 | ¥11,199.60 |
30,000 | ¥0.68485 | ¥20,545.50 |
75,000 | ¥0.65911 | ¥49,433.25 |