SI3552DV-T1-GE3

DigiKey Part Number
SI3552DV-T1-GE3TR-ND - Tape & Reel (TR)
SI3552DV-T1-GE3CT-ND - Cut Tape (CT)
SI3552DV-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI3552DV-T1-GE3
Description
MOSFET N/P-CH 30V 2.5A 6TSOP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Mosfet Array 30V 2.5A 1.15W Surface Mount 6-TSOP
Datasheet
 Datasheet
EDA/CAD Models
SI3552DV-T1-GE3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
N and P-Channel
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
2.5A
Rds On (Max) @ Id, Vgs
105mOhm @ 2.5A, 10V
Vgs(th) (Max) @ Id
1V @ 250µA (Min)
Gate Charge (Qg) (Max) @ Vgs
3.2nC @ 5V
Input Capacitance (Ciss) (Max) @ Vds
-
Power - Max
1.15W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
6-TSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.57000¥6.57
10¥5.65700¥56.57
100¥3.91770¥391.77
500¥3.27358¥1,636.79
1,000¥2.78608¥2,786.08
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.48136¥7,444.08
6,000¥2.35076¥14,104.56
9,000¥2.17662¥19,589.58
30,000¥2.15507¥64,652.10
Manufacturers Standard Package