RBP-440+ | |
---|---|
DigiKey Part Number | 3157-RBP-440+TR-ND - Tape & Reel (TR) 3157-RBP-440+CT-ND - Cut Tape (CT) 3157-RBP-440+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RBP-440+ |
Description | RF FILTER BAND PASS 440MHZ 8SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 440MHz Center Frequency Band Pass RF Filter (Radio Frequency) 60MHz Bandwidth 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 440MHz Center | |
Bandwidth | 60MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Size / Dimension | 0.350" L x 0.350" W (8.89mm x 8.89mm) | |
Height (Max) | 0.100" (2.54mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥185.75000 | ¥185.75 |
10 | ¥176.89300 | ¥1,768.93 |
50 | ¥173.62880 | ¥8,681.44 |
100 | ¥170.36520 | ¥17,036.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥159.44965 | ¥31,889.93 |
600 | ¥152.80937 | ¥91,685.62 |