ISC0805NLSATMA1

DigiKey Part Number
448-ISC0805NLSATMA1TR-ND - Tape & Reel (TR)
448-ISC0805NLSATMA1CT-ND - Cut Tape (CT)
448-ISC0805NLSATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISC0805NLSATMA1
Description
MOSFET N-CH 100V 13A/71A TDSON
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 13A (Ta), 71A (Tc) 2.5W (Ta), 74W (Tc) Surface Mount PG-TDSON-8-46
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
7.8mOhm @ 50A, 10V
Vgs(th) (Max) @ Id
2.3V @ 40µA
Gate Charge (Qg) (Max) @ Vgs
33 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2200 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta), 74W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
PG-TDSON-8-46
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.45000¥14.45
10¥11.97800¥119.78
100¥9.53160¥953.16
500¥8.06532¥4,032.66
1,000¥6.84328¥6,843.28
2,000¥6.50114¥13,002.28
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥6.25674¥31,283.70
10,000¥6.04960¥60,496.00
Manufacturers Standard Package