RD3S100AAFRATL | |
---|---|
DigiKey Part Number | 846-RD3S100AAFRATLTR-ND - Tape & Reel (TR) 846-RD3S100AAFRATLCT-ND - Cut Tape (CT) 846-RD3S100AAFRATLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RD3S100AAFRATL |
Description | MOSFET N-CH 190V 10A TO252 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 190 V 10A (Tc) 85W (Tc) Surface Mount TO-252 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 190 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 182mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 52 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2000 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 85W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.32000 | ¥23.32 |
10 | ¥19.38300 | ¥193.83 |
100 | ¥15.42480 | ¥1,542.48 |
500 | ¥13.05180 | ¥6,525.90 |
1,000 | ¥11.07430 | ¥11,074.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥10.52055 | ¥26,301.38 |
5,000 | ¥10.12505 | ¥50,625.25 |