9032

DigiKey Part Number
36-9032-ND
Manufacturer
Manufacturer Product Number
9032
Description
BRD SPT SNAP LOCK SCREW MNT 5/8"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Board Support Snap Lock / Screw Mount Nylon 0.625" (15.88mm) 5/8"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Holding Type
Snap Lock
Mounting Type
Screw Mount
Between Board Height
0.625" (15.88mm) 5/8"
Length - Overall
0.750" (19.05mm) 3/4"
Support Hole Diameter
0.187" (4.75mm) 3/16"
Support Panel Thickness
0.062" (1.57mm) 1/16"
Mounting Hole Diameter
0.125" (3.18mm) 1/8"
Mounting Panel Thickness
-
Features
-
Material
Nylon
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.89000¥2.89
25¥2.32240¥58.06
100¥2.05730¥205.73
250¥1.92908¥482.27
500¥1.71554¥857.77
1,000¥1.35382¥1,353.82
2,500¥1.23778¥3,094.45
Manufacturers Standard Package