RF202LAM2STFTR | |
---|---|
DigiKey Part Number | RF202LAM2STFTR-ND - Tape & Reel (TR) RF202LAM2STFCT-ND - Cut Tape (CT) RF202LAM2STFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RF202LAM2STFTR |
Description | DIODE GEN PURP 200V 2A PMDTM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount PMDTM |
Datasheet | Datasheet |
EDA/CAD Models | RF202LAM2STFTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 930 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDTM | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥4.09700 | ¥40.97 |
100 | ¥2.84550 | ¥284.55 |
500 | ¥2.22190 | ¥1,110.95 |
1,000 | ¥1.80599 | ¥1,805.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.61443 | ¥4,843.29 |
6,000 | ¥1.53235 | ¥9,194.10 |
9,000 | ¥1.42289 | ¥12,806.01 |
30,000 | ¥1.39005 | ¥41,701.50 |