BSB028N06NN3GXUMA1 | |
---|---|
DigiKey Part Number | BSB028N06NN3GXUMA1TR-ND - Tape & Reel (TR) BSB028N06NN3GXUMA1CT-ND - Cut Tape (CT) BSB028N06NN3GXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSB028N06NN3GXUMA1 |
Description | MOSFET N-CH 60V 22A/90A 2WDSON |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 22A (Ta), 90A (Tc) 2.2W (Ta), 78W (Tc) Surface Mount MG-WDSON-2, CanPAK M™ |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 2.8mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 102µA | |
Gate Charge (Qg) (Max) @ Vgs | 143 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 12000 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.2W (Ta), 78W (Tc) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | MG-WDSON-2, CanPAK M™ | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.23000 | ¥23.23 |
10 | ¥19.27700 | ¥192.77 |
100 | ¥15.34000 | ¥1,534.00 |
500 | ¥12.97970 | ¥6,489.85 |
1,000 | ¥11.01312 | ¥11,013.12 |
2,000 | ¥10.46250 | ¥20,925.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥10.06916 | ¥50,345.80 |