MP1921GQ-B-P

DigiKey Part Number
1589-MP1921GQ-B-PTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP1921GQ-B-P
Description
IC GATE DRVR HALF-BRIDGE 10QFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 10-QFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Driven Configuration
Half-Bridge
Channel Type
Independent
Number of Drivers
2
Gate Type
N-Channel MOSFET
Voltage - Supply
9V ~ 18V
Logic Voltage - VIL, VIH
-
Current - Peak Output (Source, Sink)
2.5A, 2.5A
Input Type
Non-Inverting
High Side Voltage - Max (Bootstrap)
120 V
Rise / Fall Time (Typ)
12ns, 9ns
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
10-VFDFN Exposed Pad
Supplier Device Package
10-QFN (3x3)
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥11.89896¥5,949.48
1,000¥9.85907¥9,859.07
2,500¥9.17915¥22,947.88
5,000¥8.83917¥44,195.85
Manufacturers Standard Package