BSF450NE7NH3XUMA1 | |
---|---|
DigiKey Part Number | 448-BSF450NE7NH3XUMA1TR-ND - Tape & Reel (TR) 448-BSF450NE7NH3XUMA1CT-ND - Cut Tape (CT) 448-BSF450NE7NH3XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSF450NE7NH3XUMA1 |
Description | MOSFET N-CH 75V 5A/15A 2WDSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 75 V 5A (Ta), 15A (Tc) 2.2W (Ta), 18W (Tc) Surface Mount MG-WDSON-2, CanPAK M™ |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 75 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 7V, 10V | |
Rds On (Max) @ Id, Vgs | 45mOhm @ 8A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 8µA | |
Gate Charge (Qg) (Max) @ Vgs | 6 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 390 pF @ 37.5 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.2W (Ta), 18W (Tc) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | MG-WDSON-2, CanPAK M™ | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.30000 | ¥13.30 |
10 | ¥11.01800 | ¥110.18 |
100 | ¥8.76730 | ¥876.73 |
500 | ¥7.41822 | ¥3,709.11 |
1,000 | ¥6.29421 | ¥6,294.21 |
2,000 | ¥5.97949 | ¥11,958.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥5.75471 | ¥28,773.55 |
10,000 | ¥5.56420 | ¥55,642.00 |