CSD87381P

DigiKey Part Number
296-40011-2-ND - Tape & Reel (TR)
296-40011-1-ND - Cut Tape (CT)
296-40011-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSD87381P
Description
MOSFET 2N-CH 30V 15A 5PTAB
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Mosfet Array 30V 15A 4W Surface Mount 5-PTAB (3x2.5)
Datasheet
 Datasheet
EDA/CAD Models
CSD87381P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Half Bridge)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
15A
Rds On (Max) @ Id, Vgs
16.3mOhm @ 8A, 8V
Vgs(th) (Max) @ Id
1.9V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
5nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
564pF @ 15V
Power - Max
4W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
5-LGA
Supplier Device Package
5-PTAB (3x2.5)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.64000¥7.64
10¥6.79800¥67.98
25¥6.45280¥161.32
100¥5.30190¥530.19
250¥4.95608¥1,239.02
500¥4.37976¥2,189.88
1,000¥3.45772¥3,457.72
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥2.85291¥7,132.28
Manufacturers Standard Package