CSD87350Q5D | |
---|---|
DigiKey Part Number | 296-28318-2-ND - Tape & Reel (TR) 296-28318-1-ND - Cut Tape (CT) 296-28318-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD87350Q5D |
Description | MOSFET 2N-CH 30V 40A 8LSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 40A 12W Surface Mount 8-LSON (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | CSD87350Q5D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 40A | |
Rds On (Max) @ Id, Vgs | 5.9mOhm @ 20A, 8V | |
Vgs(th) (Max) @ Id | 2.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 10.9nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 1770pF @ 15V | |
Power - Max | 12W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerLDFN | |
Supplier Device Package | 8-LSON (5x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.60000 | ¥15.60 |
10 | ¥13.99800 | ¥139.98 |
25 | ¥13.20120 | ¥330.03 |
100 | ¥11.24830 | ¥1,124.83 |
250 | ¥10.56208 | ¥2,640.52 |
500 | ¥9.29760 | ¥4,648.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥9.29760 | ¥23,244.00 |