TLV7032DGKR | |
---|---|
DigiKey Part Number | 296-TLV7032DGKRTR-ND - Tape & Reel (TR) 296-TLV7032DGKRCT-ND - Cut Tape (CT) 296-TLV7032DGKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV7032DGKR |
Description | IC COMPARATOR 2 GEN PUR 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Push-Pull, Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV7032DGKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 2 | |
Output Type | Push-Pull, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 1.6V ~ 6.5V, ±0.8V ~ 3.25V | |
Voltage - Input Offset (Max) | 8mV @ 5V | |
Current - Input Bias (Max) | 2pA @ 5V | |
Current - Output (Typ) | 29mA @ 5V | |
Current - Quiescent (Max) | 900nA | |
CMRR, PSRR (Typ) | 73dB CMRR, 77dB PSRR | |
Propagation Delay (Max) | 3µs (Typ) | |
Hysteresis | 17mV | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.35000 | ¥9.35 |
10 | ¥8.35700 | ¥83.57 |
25 | ¥7.93320 | ¥198.33 |
100 | ¥6.51700 | ¥651.70 |
250 | ¥6.09196 | ¥1,522.99 |
500 | ¥5.38366 | ¥2,691.83 |
1,000 | ¥4.25018 | ¥4,250.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.96684 | ¥9,917.10 |
5,000 | ¥3.76849 | ¥18,842.45 |
12,500 | ¥3.62682 | ¥45,335.25 |