IRF7341GTRPBF | |
---|---|
DigiKey Part Number | 448-IRF7341GTRPBFTR-ND - Tape & Reel (TR) 448-IRF7341GTRPBFCT-ND - Cut Tape (CT) 448-IRF7341GTRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRF7341GTRPBF |
Description | MOSFET 2N-CH 55V 5.1A 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 55V 5.1A 2.4W Surface Mount 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 55V | |
Current - Continuous Drain (Id) @ 25°C | 5.1A | |
Rds On (Max) @ Id, Vgs | 50mOhm @ 5.1A, 10V | |
Vgs(th) (Max) @ Id | 1V @ 250µA (Min) | |
Gate Charge (Qg) (Max) @ Vgs | 44nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 780pF @ 25V | |
Power - Max | 2.4W | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.78000 | ¥14.78 |
10 | ¥12.29000 | ¥122.90 |
100 | ¥9.77920 | ¥977.92 |
500 | ¥8.27436 | ¥4,137.18 |
1,000 | ¥7.02069 | ¥7,020.69 |
2,000 | ¥6.66965 | ¥13,339.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥6.66963 | ¥26,678.52 |
8,000 | ¥6.41889 | ¥51,351.12 |
12,000 | ¥6.20639 | ¥74,476.68 |