HCPL2630M

DigiKey Part Number
HCPL2630M-ND
Manufacturer
Manufacturer Product Number
HCPL2630M
Description
OPTOISO 5KV 2CH OPEN COLL 8DIP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Logic Output Optoisolator 10Mbps Open Collector 5000Vrms 2 Channel 10kV/µs (Typ) CMTI 8-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Active
Number of Channels
2
Inputs - Side 1/Side 2
2/0
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
10kV/µs (Typ)
Input Type
DC
Output Type
Open Collector
Current - Output / Channel
50 mA
Data Rate
10Mbps
Propagation Delay tpLH / tpHL (Max)
75ns, 75ns
Rise / Fall Time (Typ)
30ns, 10ns
Voltage - Forward (Vf) (Typ)
1.45V
Current - DC Forward (If) (Max)
30mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-DIP
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥26.27000¥26.27
10¥17.48700¥174.87
100¥13.45740¥1,345.74
500¥12.16490¥6,082.45
1,000¥10.45429¥10,454.29
2,000¥9.88403¥19,768.06
5,000¥9.65594¥48,279.70
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.