CD74AC153M96 | |
---|---|
DigiKey Part Number | 296-4229-2-ND - Tape & Reel (TR) 296-4229-1-ND - Cut Tape (CT) 296-4229-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74AC153M96 |
Description | IC MULTIPLEXER 2 X 4:1 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 2 x 4:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74AC153M96 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 2 x 4:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 24mA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.06000 | ¥7.06 |
10 | ¥6.23900 | ¥62.39 |
25 | ¥5.86200 | ¥146.55 |
100 | ¥4.78300 | ¥478.30 |
250 | ¥4.44280 | ¥1,110.70 |
500 | ¥3.78110 | ¥1,890.55 |
1,000 | ¥3.02490 | ¥3,024.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.74129 | ¥6,853.22 |
5,000 | ¥2.55225 | ¥12,761.25 |
12,500 | ¥2.45772 | ¥30,721.50 |
25,000 | ¥2.36319 | ¥59,079.75 |