AUIRFR4620TRL

DigiKey Part Number
448-AUIRFR4620TRLTR-ND - Tape & Reel (TR)
448-AUIRFR4620TRLCT-ND - Cut Tape (CT)
448-AUIRFR4620TRLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AUIRFR4620TRL
Description
MOSFET N-CH 200V 24A DPAK
Customer Reference
Detailed Description
N-Channel 200 V 24A (Tc) 144W (Tc) Surface Mount TO-252AA (DPAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
FET Type
Technology
Drain to Source Voltage (Vdss)
200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
78mOhm @ 15A, 10V
Vgs(th) (Max) @ Id
5V @ 100µA
Gate Charge (Qg) (Max) @ Vgs
38 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1710 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
144W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA (DPAK)
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥25.78000¥25.78
10¥21.62500¥216.25
100¥17.49670¥1,749.67
500¥15.55298¥7,776.49
1,000¥13.31721¥13,317.21
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥12.53957¥37,618.71
6,000¥12.03044¥72,182.64
Manufacturers Standard Package