FDD6670A | |
---|---|
DigiKey Part Number | FDD6670ATR-ND - Tape & Reel (TR) FDD6670ACT-ND - Cut Tape (CT) FDD6670ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDD6670A |
Description | MOSFET N-CH 30V 15A/66A DPAK |
Customer Reference | |
Detailed Description | N-Channel 30 V 15A (Ta), 66A (Tc) 3.2W (Ta), 63W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 8mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 22 nC @ 5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1755 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.2W (Ta), 63W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.02000 | ¥10.02 |
10 | ¥8.19300 | ¥81.93 |
100 | ¥6.37160 | ¥637.16 |
500 | ¥5.40058 | ¥2,700.29 |
1,000 | ¥4.39931 | ¥4,399.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.14142 | ¥10,353.55 |
5,000 | ¥3.94420 | ¥19,721.00 |
12,500 | ¥3.76217 | ¥47,027.12 |