ST232CDR | |
---|---|
DigiKey Part Number | 497-6529-2-ND - Tape & Reel (TR) 497-6529-1-ND - Cut Tape (CT) 497-6529-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST232CDR |
Description | IC TRANSCEIVER FULL 2/2 16SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | ST232CDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 220Kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.35000 | ¥9.35 |
10 | ¥8.37400 | ¥83.74 |
25 | ¥7.95040 | ¥198.76 |
100 | ¥6.53060 | ¥653.06 |
250 | ¥6.10488 | ¥1,526.22 |
500 | ¥5.39504 | ¥2,697.52 |
1,000 | ¥4.25919 | ¥4,259.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.97524 | ¥9,938.10 |
5,000 | ¥3.77650 | ¥18,882.50 |
12,500 | ¥3.63452 | ¥45,431.50 |