TLP2303(TPL,E | |
---|---|
DigiKey Part Number | TLP2303(TPLETR-ND - Tape & Reel (TR) TLP2303(TPLECT-ND - Cut Tape (CT) TLP2303(TPLEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP2303(TPL,E |
Description | OPTOISO 3.75KV TRANS 6-SO 5 LEAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 6-SO, 5 Lead |
Datasheet | Datasheet |
EDA/CAD Models | TLP2303(TPL,E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 500% @ 5mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 18V | |
Current - Output / Channel | 80mA | |
Voltage - Forward (Vf) (Typ) | - | |
Current - DC Forward (If) (Max) | 20 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.179", 4.55mm Width), 5 Leads | |
Supplier Device Package | 6-SO, 5 Lead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.25000 | ¥8.25 |
10 | ¥5.01600 | ¥50.16 |
100 | ¥3.37670 | ¥337.67 |
500 | ¥2.73434 | ¥1,367.17 |
1,000 | ¥2.53719 | ¥2,537.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.29496 | ¥6,884.88 |
6,000 | ¥2.17703 | ¥13,062.18 |
9,000 | ¥2.11814 | ¥19,063.26 |
15,000 | ¥2.05305 | ¥30,795.75 |
21,000 | ¥2.01508 | ¥42,316.68 |
30,000 | ¥1.97862 | ¥59,358.60 |