TLX9309(TPL,F | |
---|---|
DigiKey Part Number | 264-TLX9309(TPLFTR-ND - Tape & Reel (TR) 264-TLX9309(TPLFCT-ND - Cut Tape (CT) 264-TLX9309(TPLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLX9309(TPL,F |
Description | IC COUPLER; 4-PIN SO6; AECQ; ROH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 6-SO, 5 Lead |
Datasheet | Datasheet |
EDA/CAD Models | TLX9309(TPL,F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 15% @ 7mA | |
Current Transfer Ratio (Max) | 300% @ 7mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | - | |
Current - Output / Channel | 25mA | |
Voltage - Forward (Vf) (Typ) | 1.6V | |
Current - DC Forward (If) (Max) | 15 mA | |
Vce Saturation (Max) | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.179", 4.55mm Width), 5 Leads | |
Supplier Device Package | 6-SO, 5 Lead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.73000 | ¥32.73 |
10 | ¥22.15300 | ¥221.53 |
100 | ¥16.72880 | ¥1,672.88 |
500 | ¥14.58828 | ¥7,294.14 |
1,000 | ¥13.92998 | ¥13,929.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥10.09474 | ¥30,284.22 |