APL3015SGC-F01 | |
---|---|
DigiKey Part Number | 754-1111-2-ND - Tape & Reel (TR) 754-1111-1-ND - Cut Tape (CT) 754-1111-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APL3015SGC-F01 |
Description | LED GREEN CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green 568nm LED Indication - Discrete 2.2V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | APL3015SGC-F01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 0.18mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 70° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 565nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 1.50mm W | |
Height (Max) | 1.40mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.57000 | ¥3.57 |
10 | ¥2.20200 | ¥22.02 |
100 | ¥1.26410 | ¥126.41 |
1,000 | ¥0.98912 | ¥989.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.90670 | ¥1,813.40 |
6,000 | ¥0.82428 | ¥4,945.68 |
10,000 | ¥0.76933 | ¥7,693.30 |
50,000 | ¥0.71437 | ¥35,718.50 |
100,000 | ¥0.68690 | ¥68,690.00 |