FDD6670A | |
---|---|
DigiKey Part Number | FDD6670ATR-ND - Tape & Reel (TR) FDD6670ACT-ND - Cut Tape (CT) FDD6670ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDD6670A |
Description | MOSFET N-CH 30V 15A/66A DPAK |
Customer Reference | |
Detailed Description | N-Channel 30 V 15A (Ta), 66A (Tc) 3.2W (Ta), 63W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 8mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 22 nC @ 5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1755 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.2W (Ta), 63W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.94000 | ¥14.94 |
10 | ¥9.50700 | ¥95.07 |
100 | ¥6.38950 | ¥638.95 |
500 | ¥5.05082 | ¥2,525.41 |
1,000 | ¥4.61966 | ¥4,619.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.14127 | ¥10,353.17 |
5,000 | ¥3.94406 | ¥19,720.30 |
12,500 | ¥3.76203 | ¥47,025.38 |