RV1C002UNT2CL

DigiKey Part Number
RV1C002UNT2CLTR-ND - Tape & Reel (TR)
RV1C002UNT2CLCT-ND - Cut Tape (CT)
RV1C002UNT2CLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RV1C002UNT2CL
Description
MOSFET N-CH 20V 150MA VML0806
Customer Reference
Detailed Description
N-Channel 20 V 150mA (Ta) 100mW (Ta) Surface Mount VML0806
Datasheet
 Datasheet
EDA/CAD Models
RV1C002UNT2CL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.2V, 4.5V
Rds On (Max) @ Id, Vgs
2Ohm @ 150mA, 4.5V
Vgs(th) (Max) @ Id
1V @ 100µA
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
12 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
100mW (Ta)
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
VML0806
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.22000¥2.22
10¥1.52700¥15.27
100¥0.74380¥74.38
500¥0.62034¥310.17
1,000¥0.43101¥431.01
2,000¥0.37359¥747.18
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
8,000¥0.34654¥2,772.32
16,000¥0.29761¥4,761.76
Manufacturers Standard Package