SN74AUP2G00YFPR | |
---|---|
DigiKey Part Number | 296-25202-2-ND - Tape & Reel (TR) 296-25202-1-ND - Cut Tape (CT) 296-25202-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP2G00YFPR |
Description | IC GATE NAND 2CH 2-INP 8DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 2 Channel 8-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP2G00YFPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Max) | 500 nA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.7V ~ 0.9V | |
Input Logic Level - High | 1.6V ~ 2V | |
Max Propagation Delay @ V, Max CL | 6.7ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DSBGA | |
Package / Case | 8-XFBGA, DSBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.74000 | ¥7.74 |
10 | ¥6.77500 | ¥67.75 |
25 | ¥6.36240 | ¥159.06 |
100 | ¥5.19170 | ¥519.17 |
250 | ¥4.82256 | ¥1,205.64 |
500 | ¥4.10422 | ¥2,052.11 |
1,000 | ¥3.28334 | ¥3,283.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.97557 | ¥8,926.71 |
6,000 | ¥2.77035 | ¥16,622.10 |
15,000 | ¥2.66774 | ¥40,016.10 |
30,000 | ¥2.56513 | ¥76,953.90 |