CSD87381P | |
---|---|
DigiKey Part Number | 296-40011-2-ND - Tape & Reel (TR) 296-40011-1-ND - Cut Tape (CT) 296-40011-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD87381P |
Description | MOSFET 2N-CH 30V 15A 5PTAB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 15A 4W Surface Mount 5-PTAB (3x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | CSD87381P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Half Bridge) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 15A | |
Rds On (Max) @ Id, Vgs | 16.3mOhm @ 8A, 8V | |
Vgs(th) (Max) @ Id | 1.9V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 5nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 564pF @ 15V | |
Power - Max | 4W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 5-LGA | |
Supplier Device Package | 5-PTAB (3x2.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.64000 | ¥7.64 |
10 | ¥6.79800 | ¥67.98 |
25 | ¥6.45280 | ¥161.32 |
100 | ¥5.30190 | ¥530.19 |
250 | ¥4.95608 | ¥1,239.02 |
500 | ¥4.37976 | ¥2,189.88 |
1,000 | ¥3.45772 | ¥3,457.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.85291 | ¥7,132.28 |