PMV100EPAR

DigiKey Part Number
1727-PMV100EPARTR-ND - Tape & Reel (TR)
1727-PMV100EPARCT-ND - Cut Tape (CT)
1727-PMV100EPARDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMV100EPAR
Description
MOSFET P-CH 60V 2.2A TO236AB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
P-Channel 60 V 2.2A (Ta) 710mW (Ta), 8.3W (Tc) Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
PMV100EPAR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
130mOhm @ 2.2A, 10V
Vgs(th) (Max) @ Id
3.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
17 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
616 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
710mW (Ta), 8.3W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
TO-236AB
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.94000¥3.94
10¥3.04600¥30.46
100¥1.82910¥182.91
500¥1.69352¥846.76
1,000¥1.15167¥1,151.67
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.06019¥3,180.57
6,000¥1.01616¥6,096.96
9,000¥0.91454¥8,230.86
30,000¥0.90100¥27,030.00
75,000¥0.86408¥64,806.00
Manufacturers Standard Package