PMV52ENEAR | |
---|---|
DigiKey Part Number | 1727-8666-2-ND - Tape & Reel (TR) 1727-8666-1-ND - Cut Tape (CT) 1727-8666-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMV52ENEAR |
Description | MOSFET N-CH 30V 3.2A TO236AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 3.2A (Ta) 630mW (Ta), 5.7W (Tc) Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PMV52ENEAR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 70mOhm @ 3.2A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 3.3 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 100 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 630mW (Ta), 5.7W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-236AB | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.29900 | ¥22.99 |
100 | ¥1.37760 | ¥137.76 |
500 | ¥1.27576 | ¥637.88 |
1,000 | ¥0.86750 | ¥867.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.79865 | ¥2,395.95 |
6,000 | ¥0.76547 | ¥4,592.82 |
9,000 | ¥0.68892 | ¥6,200.28 |
30,000 | ¥0.67872 | ¥20,361.60 |
75,000 | ¥0.65091 | ¥48,818.25 |