TLV272IDR | |
---|---|
DigiKey Part Number | 296-10655-2-ND - Tape & Reel (TR) 296-10655-1-ND - Cut Tape (CT) 296-10655-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV272IDR |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV272IDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2.6V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 550µA (x2 Channels) | |
Current - Output / Channel | 8 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.95000 | ¥8.95 |
10 | ¥7.97200 | ¥79.72 |
25 | ¥7.56960 | ¥189.24 |
100 | ¥6.21730 | ¥621.73 |
250 | ¥5.81188 | ¥1,452.97 |
500 | ¥5.13606 | ¥2,568.03 |
1,000 | ¥4.05474 | ¥4,054.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.78442 | ¥9,461.05 |
5,000 | ¥3.59520 | ¥17,976.00 |
12,500 | ¥3.46004 | ¥43,250.50 |