TLV272IS-13 | |
---|---|
DigiKey Part Number | TLV272IS-13DITR-ND - Tape & Reel (TR) TLV272IS-13DICT-ND - Cut Tape (CT) TLV272IS-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV272IS-13 |
Description | IC CMOS 2 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | TLV272IS-13 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2V/µs | |
Gain Bandwidth Product | 1.9 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 550µA (x2 Channels) | |
Current - Output / Channel | 8 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
10 | ¥4.31000 | ¥43.10 |
25 | ¥4.02280 | ¥100.57 |
100 | ¥3.21820 | ¥321.82 |
250 | ¥2.98804 | ¥747.01 |
500 | ¥2.52830 | ¥1,264.15 |
1,000 | ¥1.95377 | ¥1,953.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.78136 | ¥4,453.40 |
5,000 | ¥1.66643 | ¥8,332.15 |
12,500 | ¥1.55150 | ¥19,393.75 |
25,000 | ¥1.47105 | ¥36,776.25 |