Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
798 In Stock | 1 : ¥55.17000 Cut Tape (CT) 400 : ¥37.09323 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | SiCFET (Silicon Carbide) | 1700 V | 5.9A (Tc) | 18V | 975mOhm @ 1.7A, 18V | 4V @ 630µA | 17 nC @ 18 V | +22V, -6V | 275 pF @ 800 V | - | 57W (Tc) | 175°C (TJ) | - | - | Surface Mount | TO-268 | TO-268-3, D3PAK (2 Leads + Tab), TO-268AA | ||
971 In Stock | 1 : ¥268.70000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1700 V | 61A (Tc) | 15V | 58mOhm @ 40A, 15V | 2.7V @ 8mA | 182 nC @ 15 V | ±15V | 4523 pF @ 1000 V | - | 438W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | |||
749 In Stock | 1 : ¥271.49000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1700 V | 61A (Tc) | 15V | 58mOhm @ 40A, 15V | 2.7V @ 8mA | 182 nC @ 15 V | ±15V | 4523 pF @ 1000 V | - | 438W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-4 | TO-247-4 | |||
199 In Stock 3,150 Factory | 1 : ¥314.59000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1700 V | 81A (Tc) | 20V | 40mOhm @ 60A, 20V | 4.3V @ 20mA | 200 nC @ 20 V | +25V, -15V | 4230 pF @ 800 V | - | 535W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-4L | TO-247-4 | ||
1,053 In Stock | 1 : ¥880.06000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1700 V | 124A (Tc) | 15V | 26mOhm @ 75A, 15V | 2.7V @ 15mA | 400 nC @ 15 V | ±15V | 10187 pF @ 1000 V | - | 809W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-4 | TO-247-4 | |||
171 In Stock | 1 : ¥897.96000 Tube | Tube | Active | N-Channel | SiC (Silicon Carbide Junction Transistor) | 2000 V | 123A (Tc) | 15V, 18V | 16.5mOhm @ 60A, 18V | 5.5V @ 48mA | 246 nC @ 18 V | +20V, -7V | - | - | 552W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | PG-TO247-4-U04 | TO-247-4 | |||
153 In Stock | 1 : ¥1,112.06000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1700 V | 100A (Tc) | 15V | 26mOhm @ 75A, 15V | 2.7V @ 15mA | 400 nC @ 15 V | ±15V | 10187 pF @ 1000 V | - | 523W (Tc) | -55°C ~ 175°C (TJ) | - | - | Chassis Mount | SOT-227 | SOT-227-4, miniBLOC | |||
41 In Stock | 1 : ¥1,133.41000 Bulk | - | Bulk | Active | N-Channel | SiCFET (Silicon Carbide) | 3300 V | 41A (Tc) | 20V | 105mOhm @ 30A, 20V | 2.97V @ 3mA | 55 nC @ 20 V | +23V, -10V | 3462 pF @ 2400 V | - | 381W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247-4 | TO-247-4 | ||
272 In Stock | 1 : ¥2,427.31000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 3300 V | 63A (Tc) | 20V | 50mOhm @ 40A, 20V | 3.5V @ 10mA (Typ) | 340 nC @ 20 V | +25V, -10V | 7301 pF @ 1000 V | - | 536W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-4 | TO-247-4 | |||
513 In Stock | 1 : ¥50.82000 Tube | - | Tube | Active | - | SiCFET (Silicon Carbide) | 1700 V | 6A (Tc) | - | - | - | - | - | - | - | - | - | - | - | Surface Mount | D3PAK | TO-268-3, D3PAK (2 Leads + Tab), TO-268AA | ||
2,317 In Stock | 1 : ¥52.46000 Cut Tape (CT) 400 : ¥33.66063 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | SiCFET (Silicon Carbide) | 1700 V | 4A (Tc) | 18V | 1.5Ohm @ 1.1A, 18V | 4V @ 410µA | 14 nC @ 18 V | +22V, -6V | 184 pF @ 800 V | - | 44W (Tc) | 175°C (TJ) | - | - | Surface Mount | TO-268 | TO-268-3, D3PAK (2 Leads + Tab), TO-268AA | ||
1,054 In Stock | 1 : ¥56.97000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1700 V | 6.4A (Tc) | 20V | 1Ohm @ 2A, 20V | 4V @ 1mA | 11 nC @ 20 V | +22V, -6V | 200 pF @ 1000 V | - | 65W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263-7L | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | ||
6,516 In Stock | 1 : ¥30.62000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 120 V | 100A (Tc) | 10V | 5.1mOhm @ 100A, 10V | 4V @ 240µA | 185 nC @ 10 V | ±20V | 11570 pF @ 25 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Through Hole | PG-TO220-3-1 | TO-220-3 | |||
429 In Stock | 1 : ¥886.87000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 3300 V | 35A | 20V | 156mOhm @ 20A, 20V | - | 145 nC @ 20 V | +25V, -10V | 3706 pF @ 1000 V | - | - | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263-7 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
28 In Stock | 1 : ¥247.93000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1700 V | 2A (Tj) | - | 6.5Ohm @ 1A, 0V | - | 110 nC @ 5 V | ±20V | 3650 pF @ 25 V | Depletion Mode | 568W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-268AA | TO-268-3, D3PAK (2 Leads + Tab), TO-268AA | |||
15 In Stock | 1 : ¥343.16000 Bulk | - | Bulk | Active | N-Channel | SiCFET (Silicon Carbide) | 1700 V | 68A (Tc) | 20V | 45mOhm @ 30A, 20V | 3.25V @ 2.5mA (Typ) | 178 nC @ 20 V | +23V, -10V | 3300 pF @ 1000 V | - | 370W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-4 | TO-247-4 | ||
56 In Stock | 1 : ¥296.94000 Cut Tape (CT) 800 : ¥205.67913 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 1700 V | 71A (Tc) | 20V | 40mOhm @ 60A, 20V | 4.3V @ 20mA | 222 nC @ 20 V | +25V, -15V | 4160 pF @ 800 V | - | 428W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK-7 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | ||
9 In Stock | 1 : ¥333.06000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1700 V | 68A (Tc) | 20V | 45mOhm @ 30A, 20V | 3.25V @ 2.5mA (Typ) | 178 nC @ 20 V | +23V, -10V | 3300 pF @ 1000 V | - | 370W (Tc) | -60°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | ||
30 In Stock | 1 : ¥301.21000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 700 V | 126A (Tc) | 20V | 19mOhm @ 40A, 20V | 2.4V @ 4mA (Typ) | 215 nC @ 20 V | +23V, -10V | 4500 pF @ 700 V | - | 370W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D3PAK | TO-268-3, D3PAK (2 Leads + Tab), TO-268AA | ||
0 In Stock Check Lead Time | 150 : ¥37.68167 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1700 V | 6A (Tc) | 20V | 940mOhm @ 2.5A, 20V | 3.25V @ 100µA (Typ) | 11 nC @ 20 V | +23V, -10V | 184 pF @ 1000 V | - | 63W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK-7 | TO-263-8, D2PAK (7 Leads + Tab) | ||
0 In Stock Check Lead Time | 30 : ¥360.56433 Bulk | - | Bulk | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 100A (Tc) | 20V | 22mOhm @ 40A, 20V | 2.7V @ 4.5mA (Typ) | 249 nC @ 20 V | +22V, -10V | 5280 pF @ 1000 V | - | 357W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D3PAK | TO-268-3, D3PAK (2 Leads + Tab), TO-268AA |