Single Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,742 In Stock 3,650 Factory | 1 : ¥7.31000 Tube | - | Tube | Active | PNP | 15 A | 80 V | 1V @ 800mA, 8A | - | 20 @ 4A, 1V | 83 W | 50MHz | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220 | ||
2,635 In Stock | 1 : ¥7.31000 Tube | - | Tube | Active | PNP | 10 A | 60 V | 1V @ 400mA, 8A | 10µA | 40 @ 4A, 1V | 2 W | 40MHz | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220 | ||
3,837 In Stock | 1 : ¥8.62000 Tube | - | Tube | Active | NPN | 10 A | 80 V | 1V @ 400mA, 8A | 10µA | 40 @ 4A, 1V | 2 W | 50MHz | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220 | ||
3,292 In Stock | 1 : ¥7.31000 Tube | - | Tube | Active | PNP | 10 A | 80 V | 1V @ 400mA, 8A | 10µA | 40 @ 4A, 1V | 2 W | 40MHz | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220 | ||
1,198 In Stock | 1 : ¥7.88000 Tube | - | Tube | Active | NPN | 15 A | 60 V | 3V @ 3.3A, 10A | 700µA | 20 @ 4A, 4V | 90 W | - | 150°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | ||
1,438 In Stock 2,350 Factory | 1 : ¥8.62000 Tube | - | Tube | Active | NPN | 10 A | 60 V | 1V @ 400mA, 8A | 10µA | 40 @ 4A, 1V | 2 W | 50MHz | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220 | ||
1,245 In Stock | 1 : ¥10.18000 Tube | - | Tube | Active | PNP | 10 A | 80 V | 1V @ 400mA, 8A | 10µA | 40 @ 4A, 1V | 50 W | - | 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220 | ||
14,894 In Stock | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥1.10115 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 5.2 A | 100 V | 340mV @ 260mA, 5.2A | 100nA | 95 @ 2A, 2V | 2.1 W | 150MHz | 150°C (TJ) | - | - | Surface Mount | 3-PowerUDFN | 3-HUSON (2x2) | ||
934 In Stock | 1 : ¥8.78000 Tube | - | Tube | Obsolete | PNP | 4 A | 80 V | 1.7V @ 300mA, 3A | 70µA (ICBO) | 120 @ 500mA, 5V | 30 W | 3MHz | 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 | ||
5,270 Marketplace | Unavailable | - | Bulk | Active | NPN | 10 A | 100 V | 600mV @ 500mA, 5A | 10µA | 40 @ 3A, 5V | 30 W | - | 150°C (TJ) | - | - | Through Hole | TO-220-3 Full Pack | TO-220F | ||
109 In Stock | 1 : ¥8.13000 Tube | - | Tube | Active | NPN | 15 A | 80 V | 3.5V @ 5A, 15A | 1mA | 20 @ 5A, 4V | 1.8 W | 5MHz | -65°C ~ 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220 | ||
0 In Stock Check Lead Time | 1 : ¥6.98000 Tube | - | Tube | Active | NPN | 10 A | 50 V | 360mV @ 300mA, 6A | 10µA (ICBO) | 200 @ 270mA, 2V | 25 W | 330MHz | 150°C (TJ) | - | - | Through Hole | TO-220-3 Full Pack | TO-220F-3FS | ||
12 In Stock | 1 : ¥9.03000 Tube | - | Tube | Active | NPN | 10 A | 80 V | 1V @ 400mA, 8A | 10µA | 40 @ 4A, 1V | 50 W | - | 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220 | ||
0 In Stock Check Lead Time | 1 : ¥9.03000 Bulk | - | Bulk | Active | NPN | 10 A | 80 V | 1V @ 400mA, 8A | 10µA | 60 @ 2A, 1V | 1.67 W | 50MHz | 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 |