NSS12201LT1G | |
---|---|
DigiKey Part Number | NSS12201LT1GOSTR-ND - Tape & Reel (TR) NSS12201LT1GOSCT-ND - Cut Tape (CT) NSS12201LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSS12201LT1G |
Description | TRANS NPN 12V 2A SOT23-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 12 V 2 A 150MHz 460 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | NSS12201LT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 12 V | |
Vce Saturation (Max) @ Ib, Ic | 90mV @ 200mA, 2A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 500mA, 2V | |
Power - Max | 460 mW | |
Frequency - Transition | 150MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
10 | ¥3.07000 | ¥30.70 |
100 | ¥1.95960 | ¥195.96 |
500 | ¥1.48100 | ¥740.50 |
1,000 | ¥1.32633 | ¥1,326.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.02255 | ¥3,067.65 |
6,000 | ¥0.98007 | ¥5,880.42 |
9,000 | ¥0.88206 | ¥7,938.54 |
30,000 | ¥0.86899 | ¥26,069.70 |
75,000 | ¥0.81672 | ¥61,254.00 |