MMBT2907ALT1G

DigiKey Part Number
MMBT2907ALT1GOSTR-ND - Tape & Reel (TR)
MMBT2907ALT1GOSCT-ND - Cut Tape (CT)
MMBT2907ALT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBT2907ALT1G
Description
TRANS PNP 60V 0.6A SOT23-3
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 60 V 600 mA 200MHz 300 mW Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
MMBT2907ALT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
600 mA
Voltage - Collector Emitter Breakdown (Max)
60 V
Vce Saturation (Max) @ Ib, Ic
1.6V @ 50mA, 500mA
Current - Collector Cutoff (Max)
10nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 10V
Power - Max
300 mW
Frequency - Transition
200MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3 (TO-236)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.31000¥1.31
10¥0.91100¥9.11
100¥0.49260¥49.26
500¥0.38684¥193.42
1,000¥0.26862¥268.62
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.22253¥667.59
6,000¥0.21044¥1,262.64
9,000¥0.17910¥1,611.90
30,000¥0.16567¥4,970.10
75,000¥0.14328¥10,746.00
150,000¥0.11910¥17,865.00
Manufacturers Standard Package